Diodes Inc. BCX53TA

Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-89, Surface Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCX53TA.

Future Electronics

Datasheet7 pages5 years ago

Diodes Inc SCT

IHS

TME

Inventory History

3 month trend:
-91.45%

CAD Models

Download Diodes Inc. BCX53TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.154
$ 0.154
Stock
847,571
529,649
529,649
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
SOT-89
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
50
50
Power Dissipation
1 W
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX5310TA
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.BSR33TA
BSR33 Series PNP 80 V 1 A 1 W Power Transistor - SOT-89
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount MPT3

Descriptions

Descriptions of Diodes Inc. BCX53TA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT89 T&R 1K
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
500mV@50mA, 500mA PNP 2W 5V 100nA 100V 80V 1A SOT-89-3 SMD 4.5mm × 2.5mm × 1.5mm
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R
SOT-89 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated