Nexperia PBSS4140U,115

TRANS NPN 40V 1A SOT323 / Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PBSS4140U,115.

Nexperia

Datasheet9 pages16 years ago

IHS

Newark

Burklin Elektronik

Inventory History

3 month trend:
-45.18%

Alternate Parts

Price @ 1000
$ 0.155
$ 0.104
Stock
290,590
250,424
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
200
200
Power Dissipation
350 mW
350 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFFB3904
Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
PanasonicDSC500100L
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
onsemiFFB2222A
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PBSS4140U,115 provided by its distributors.

TRANS NPN 40V 1A SOT323 / Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 350 mW Surface Mount SOT-323
Bipolar junction transistor, NPN, 1 A, 40 V, SMD, SOT-323, PBSS4140U,115
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 1A 3-Pin SC-70 T/R
Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:40V; Dc Collector Current:1A; Power Dissipation Pd:250Mw; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:150Mhz; Dc Current Gain Hfe:200Hfe Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBSS4140U 115
  • PBSS4140U 115.
  • PBSS4140U115