onsemi FFB3904

Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFB3904.

IHS

Datasheet11 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
-2.26%

CAD Models

Download onsemi FFB3904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.043
$ 0.043
Stock
2,454,492
8,550,277
8,550,277
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
300 mW
150 mW
150 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFFB3946
Trans GP BJT NPN/PNP 40V 0.2A 300mW 6-Pin SC-70 T/R / TRANS NPN/PNP 40V 0.2A SC70-6
onsemiBC847S
TRANSISTOR,BJT,PAIR,NPN,45V V(BR)CEO,200MA I(C),SOT-363
Bipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA
X34 PB-F SOT-323 PLN (LF) TRANSISTOR PD=100MW F=80MHZ
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Transistor NPN 150mA 200mW 60V 50V 7V 400mV@5mA,50mA 100nA SOT SMD 2mm × 1.25mm × 800μm

Descriptions

Descriptions of onsemi FFB3904 provided by its distributors.

Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Trans General Purpose BJT NPN 40 Volt 0.2A 6-Pin SC-70 Tape and Reel
TRANS 2NPN 40V 0.2A SC70-6 / Trans GP BJT NPN 40V 0.2A 300mW 6-Pin SC-70 T/R
FEB3904 Series 40 V 0.2 A 300 mW NPN General Purpose Amplifier - SC-70-6
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier. Sourced from Process 23.
Bipolar Transistor; Transistor Polarity:Dual NPN; Power Dissipation, Pd:0.3W; DC Current Gain Min (hfe):100; Package/Case:SuperSOT-6; C-E Breakdown Voltage:40V; DC Collector Current:200A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, DUAL, 40V, SC-70; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 300mW; DC Collector Current: 200mA; DC Current Gain hFE: 40hFE; Transistor Case Style: SC-70; N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFB3904.
  • FFB3904...