
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PBSS4041PT,215 | 78 | 5 | Cut Tape | ||||||||
| TME | PBSS4041PT.215 | 0 | 1 | 11h | ||||||||
| Future Electronics | PBSS4041PT,215 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | PBSS4041PT,215 | 0 | 6K | 1d | ||||||||
| Farnell | PBSS4041PT,215 | 78 | 5 | Cut Tape | 9h |
Download datasheets and manufacturer documentation for Nexperia PBSS4041PT,215.
Download Nexperia PBSS4041PT,215 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PBSS4041PT,215 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PBSS4041PT,215.