Diodes Inc. FMMT591TA

Single Bipolar Transistor, PNP, 60 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT591TA.

IHS

Datasheet7 pages5 years ago
Datasheet8 pages19 years ago

Diodes Inc SCT

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-91.85%

CAD Models

Download Diodes Inc. FMMT591TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.163
Stock
1,423,154
355,048
Authorized Distributors
6
1
Mount
Surface Mount
-
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
15
15
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT551TA
60V 500mW 50@150mA,10V 1A PNP SOT-23 Bipolar (BJT) ROHS
Diodes Inc.ZXTP2039FTA
PNP Transistor 600mV@100mA 1A 350mW 5V 100nA 80V 60V 1A SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
Diodes Inc.DPBT8105-7
DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3
onsemiBSR16
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
onsemiMMBT2907A
Transistor General Purpose BJT PNP 60 Volt 0.8A 3-Pin SOT-23
onsemiMMBT4354
PNP Transistor, 350mW, 5V, 500nA, 60V, 800mA, SOT-23-3, SMD, 2.92mm × 1.3mm × 930μm

Descriptions

Descriptions of Diodes Inc. FMMT591TA provided by its distributors.

Single Bipolar Transistor, PNP, 60 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
60V 500mW 100@500mA,5V 1A PNP SOT-23 Bipolar Transistors - BJT ROHS
FMMT591 Series PNP 1 A 60 V SMT Silicon Medium Power Transistor - SOT-23-3
Trans GP BJT PNP 60V 1A 500mW 3-Pin SOT-23 T/R / TRANS PNP 60V 1A SOT23-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT PNP Medium Power
60V PNP MEDIUM POWER TRANSISTOR IN SOT23
DiodesZetex PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-1 A, maximum collector-emission voltage-40 V
TRANSISTOR, PNP, REEL 3K; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Current Ic Continuous a Max:1A; Voltage, Vce Sat Max:180mV; Power Dissipation:500mW; Min Hfe:100; ft, Typ:150MHz; Case Style:SOT-23; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Current Ic Max:1A; Current Ic hFE:500mA; Device Marking:MT591; No. of Pins:3; Power, Ptot:0.5W; Quantity, Reel:3000; SMD Marking:591; Transistors, No. of:1; Voltage, Vcbo:80V; Width, Tape:8mm; ft, Min:150MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMMT591 TA