Nexperia MMBT3904,215

Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia MMBT3904,215.

Upverter

Technical Drawing5 pages7 years ago
Datasheet10 pages16 years ago

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-9.92%

CAD Models

Download Nexperia MMBT3904,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.034
$ 0.034
Stock
52,064,655
113,651,383
113,651,383
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
200 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-23-3 (TO-236)
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia MMBT3904,215 provided by its distributors.

Single Bipolar Transistor, NPN, 40 V, 200 mA, 250 mW, TO-236AB (SOT-23), 3 Pins, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Transistors (BJT); MMBT3904,215; NEXPERIA; NPN; 3; 40 V; 200 mA
SWITCHING TRANSISTOR, NPN, 40V, 200MA, 3-SOT-23
NPN switching transistor SOT23 VCEO=40V VEBO=6V IC=200mA
Transistor GP BJT NPN 40V 0.2A 3-Pin TO-236AB T/R
Avnet Japan
200 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANS NPN 40V 0.2A SOT23; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:40V; Typ Gain Bandwidth ft:300MHz; Power Dissipation Pd:250mW; DC Collector Current:200mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; Case Style:SOT-23; Max Current Ic Continuous a:10mA; Max Voltage Vce Sat:200mV; Min Hfe:100; Power Dissipation:250mW; Termination Type:SMD; Transistor Type:Switching

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "MMBT3904,215"
  • MMBT3904,215.
  • MMBT3904215