Nexperia IP4252CZ8-4-TTL

Integrated Passive Filter Network with ESD Protection 14dB Insertion Loss 8-Pin HUSON
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia IP4252CZ8-4-TTL.

IHS

Datasheet18 pages15 years ago
Datasheet18 pages15 years ago

Supply Chain

Country of OriginIndia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsNE555D
Single Precision Timer 8-SOIC 0 to 70
Texas InstrumentsTPD4F003DQDR
4 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 8-WSON -40 to 85
IC RF AMP GP 0HZ-2.8GHZ 6MCPH / RF Amplifier IC General Purpose 0Hz ~ 2.8GHz 6-MCPH
MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz
MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz
Texas InstrumentsSN74AUP1T98DRYR
Single-Supply Voltage Translator 6-SON -40 to 85

Descriptions

Descriptions of Nexperia IP4252CZ8-4-TTL provided by its distributors.

Integrated Passive Filter Network with ESD Protection 14dB Insertion Loss 8-Pin HUSON
DIODE, ESD, 4 CH, PAS FIL, SOT1166; SVHC:No SVHC (18-Jun-2012)
EMI Filter Integrated 4-Channel 40dB Flat Style SMD
Data Line Filter, 4 Function(s), 5.6V, 8 Pin(s)
NOW NEXPERIA IP4252CZ8-4 - DATA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4252CZ8-4-TTL.