Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia IP4234CZ6,115

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6

$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia IP4234CZ6,115.

IHS

Datasheet11 pages8 years ago
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago

Nexperia

Inventory History

3 month trend:
+1.37%

CAD Models

Download Nexperia IP4234CZ6,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.196
Stock
3,484,620
3,030,611
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
7.5 V
7.5 V
Clamping Voltage
-
-
Peak Pulse Power
100 W
100 W
Peak Pulse Current
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
4A@8/20us 4.2V 6V 5.5V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
ESD Suppressors / TVS Diodes ESD protect Ultra- High-Speed Interface
Texas InstrumentsTPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPD4E1U06DCKR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125

Descriptions

Descriptions of Nexperia IP4234CZ6,115 provided by its distributors.

IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 100W, 3V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.5Vbr 6-Pin TSOP T/R
Esd Prot Diode, 5.5V, Sot-457, 6Pins Rohs Compliant: Yes |Nexperia IP4234CZ6,115
Single USB 2.0 ESD protection to IEC 61000-4-2 level 4
5.5V Bidirectional 100W 6V SC-74,SOT-457 SMD mount 1.1mm(height)
ESD Protection Device, SOT-457, 6 Pins, 5.5 V, 40 pF
TSOP-6 ESD Protection Devices ROHS
IC ESD PROTECT SGL USB 3V 6TSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4234CZ6 115
  • IP4234CZ6115