Nexperia I74F04D602

F/fast Series Hex 1-INPUT Invert Gate PDSO14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia I74F04D602.

Nexperia

Datasheet9 pages27 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.281
$ 0.281
Stock
15,373
434,955
434,955
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-10-04
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2015-12-31
LTD Date2016-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia I74F04D602 provided by its distributors.

F/fast Series Hex 1-INPUT Invert Gate PDSO14
74F04 - Hex inverter
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14
Inverter 6-Element Bipolar 14-Pin SO Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • I74F04D,602