Texas Instruments SN74F04DR

Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F04DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

LCSC

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+16.81%

CAD Models

Download Texas Instruments SN74F04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.502
$ 0.502
Stock
410,047
335,117,316
335,117,316
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
6 ns
6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F04DR.

Related Parts

onsemi74F04SCX
Inverter 6-Element Bipolar 14-Pin SOIC N T/R
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail
5ns@ 5V,50pF 6 6 6 4.5V 5.5V 20mA Inverter AS 2mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74F04D
INVERTER; TTL; 5 V; 2 V (MIN.); 0.8 V (MAX.); 20 MA; 3.4 V (MAX.); -1 MA; SOIC
Texas InstrumentsCD74AC04M
TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC04M96E4
8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74F04DR provided by its distributors.

Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
Inverter 6-Element Bipolar 14-Pin SOIC T/R
6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70
6-Ch Bipolar Inverter IC, 4.5-5.5V, 6ns, SOIC
Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74F04DR