Nexperia HEF4541BT,653

Surface Mount 14-SOIC (0.154 3.90mm Width) Obsolete EAR99 programmable oscillator 8.65mm 36MHz -4.2mA 1 (Unlimited)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4541BT,653.

IHS

Datasheet16 pages13 years ago
Datasheet17 pages16 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 0.287
$ 0.287
Stock
271,639
2,936,801
2,936,801
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
36 MHz
3 MHz
3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia HEF4541BT,653 provided by its distributors.

Surface Mount 14-SOIC (0.154 3.90mm Width) Obsolete EAR99 programmable oscillator 8.65mm 36MHz -4.2mA 1 (Unlimited)
IC OSC PROG TIMER 36MHZ 14SOIC
Programmable timer

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4541BT/653
  • HEF4541BT653