Nexperia HEF4069UBT,652

4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - SOIC-14
$ 0.351
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4069UBT,652.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.41%

CAD Models

Download Nexperia HEF4069UBT,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.153
$ 0.153
Stock
2,695,149
6,329,310
6,329,310
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
-
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
15 V
15 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4000B Series 3 to 15 V Hex Inverting Surface Mount Schmitt Trigger - SOIC-14
4000B Series 3 to 15 V Surface Mount Hex Inverting Buffer - SOIC-16
4000B Series 3 to 15 V 16 uA Surface Mount Hex Inverting Buffer - SOIC-16
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Nexperia HEF4069UBT,652 provided by its distributors.

4000B Series 3 to 15 V Surface Mount General Purpose Hex Inverter - SOIC-14
4069 8542.39.00.01 4000B Tube logic gate circuit 30ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 15V
Inverter, Hex, 1 Input, 14 Pins, SOIC, HEF4069UB
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
IC INVERTER HEX UNBUFFER 14-SOIC
IC INVERTER 6CH 1-INP 14SO / Inverter IC 6 Channel 14-SO
Inverter 6-Element CMOS 14-Pin SO Bulk
6 30ns@15V,50pF 1uA 3V~15V SO-14 Inverters ROHS
HEF4069UBT/SO14/DONT USE STAND

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4069UBT,652"
  • HEF4069UBT 652
  • HEF4069UBT652