Nexperia HEF4053BTT,112

HEF4053B Series 15 V 2.5 kOhm 6 Channel (3 x 2: 1) SMT Mux/Demux - TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4053BTT,112.

IHS

Datasheet19 pages13 years ago
Datasheet20 pages12 years ago

Future Electronics

NXP Semiconductors

CAD Models

Download Nexperia HEF4053BTT,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
Stock
275,669
579,375
Authorized Distributors
0
6
Case/Package
SOP
SOP
-3db Bandwidth
-
-
Propagation Delay
5 ns
5 ns
Turn-On Delay Time
140 ns
140 ns
Turn-Off Delay Time
220 ns
220 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15 V
15 V
Max Supply Current
600 µA
5 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Texas InstrumentsCD4053BPW
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4053BPWR
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4053BPWRG3
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R
NLAS4053DTG, MULTIPLEXER SWITCH IC TRIPLE 2:1, 2.5 - 5.5 V, 16-PIN TSSOP

Descriptions

Descriptions of Nexperia HEF4053BTT,112 provided by its distributors.

HEF4053B Series 15 V 2.5 kOhm 6 Channel (3 x 2:1) SMT Mux/Demux - TSSOP-16
Analog Multiplexer Triple 2:1 16-Pin TSSOP Tube
Triple single-pole double-throw analog switch
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
IC SWITCH SPDTX3 155OHM 16TSSOP
IC MUX/DEMUX TRIPLE 2X1 16TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF4053BTT 112
  • HEF4053BTT112