Nexperia HEF4052BT,653

4000B Series 3 to 15 V 50 mA Dual 4-Ch Analog Multiplexer/Demultiplexer -SOIC-16
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4052BT,653.

IHS

Datasheet21 pages13 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

TME

Farnell

Inventory History

3 month trend:
+68.90%

CAD Models

Download Nexperia HEF4052BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.24
$ 0.24
Stock
881,296
2,855,492
2,855,492
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
4
4
Number of Outputs
2
1
1
Number of Circuits
1
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
20 V
20 V
Number of Channels
4
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F153D,623
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP Semiconductors74LV153D,112
Lv/lv-a/lvx/h Series Dual 4 Line to 1 Line Multiplexer True Output PDSO16
NXP SemiconductorsN74F153D,602
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Nexperia HEF4052BT,653 provided by its distributors.

4000B Series 3 to 15 V 50 mA Dual 4-Ch Analog Multiplexer/Demultiplexer -SOIC-16
MUX/DEMUX, DUAL, 4 CH, SOIC-16; Logic Type:Analogue Multiplexer / Demultiplexer;
Multiplexer / Demultiplexer, 4 Channels, 4:1, 3 V to 15 V, SOIC-16
MUX/DEMUX, DUAL, 4 CH, SOIC-16; Logic Type:Analogue Multiplexer / Demultiplexer; No. of Channels:4; Ratio:4:1; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "HEF4052BT,653"
  • HEF4052BT 653
  • HEF4052BT,653.
  • HEF4052BT-653
  • HEF4052BT653