Nexperia HEF40175BT,653

HEF40175B Series 15 V 45 MHz 3.4 mA SMT Quad D-Type Flip-Flop - SOIC-16
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF40175BT,653.

IHS

Datasheet14 pages13 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+78.39%

CAD Models

Download Nexperia HEF40175BT,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.247
$ 0.247
Stock
208,013
228,483
228,483
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
4
6
6
Propagation Delay
160 ns
300 ns
300 ns
Frequency
5 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
Nexperia74HC173D,653
74HC Series 6 V SMT 3-State Quad D-Type Flip-Flop Positive-Edge Trigger-SOIC-16
74HCT Series 5.5V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74HCT534D,652
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP SemiconductorsN74F374D,602
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V

Descriptions

Descriptions of Nexperia HEF40175BT,653 provided by its distributors.

HEF40175B Series 15 V 45 MHz 3.4 mA SMT Quad D-Type Flip-Flop - SOIC-16
D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16
Flip Flop, D, -40 To 85Deg C Rohs Compliant: Yes |Nexperia HEF40175BT,653
Tape & Reel (TR) 40175 e4 4000B flip flop 9.9mm 3V 45ns @ 15V 50pF 45MHz
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R
3V~15V 45MHz 45ns@15V,50pF D-Type 4 1 4uA SO-16 Flip Flops ROHS
4¦ÌA 45ns@ 15V,50pF , 1 3V 15V 3.4mA Master Reset HEF4000 7.5pF 3.4mA 45MHz SO-16 10mm*4mm*1.45mm
NEXPERIA HEF40175BT - D FLIP-FLO
IC FF D-TYPE SINGLE 4-BIT 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEF40175BT 653
  • HEF40175BT653