Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT175D,653

74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT175D,653.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

TME

Future Electronics

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 0.449
$ 0.206
$ 0.206
Stock
523,573
355,471
355,471
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
50 ns
33 ns
33 ns
Frequency
17 MHz
16 MHz
16 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5 V Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
Nexperia74HC173D,653
74HC Series 6 V SMT 3-State Quad D-Type Flip-Flop Positive-Edge Trigger-SOIC-16
NXP Semiconductors74LV174D,112
TRUE Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 160muA 3.5pF 1V~5.5V
NXP Semiconductors74HCT563D,652
18ns Tristate 1 4.5V 5.5V 6mA D-Type Transparent Latch 6mA SO-20 SMD mount 2.45mm(height)

Descriptions

Descriptions of Nexperia 74HCT175D,653 provided by its distributors.

74HCT Series 5.5V Quad D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
Tape & Reel (TR) 74HCT175 e4 74HCT flip flop 9.9mm 33ns @ 4.5V 50pF 49MHz 16ns
Flip Flop, 74HCT175, D, 16 ns, 54 MHz, 4 mA, 16 Pins, SOIC
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO T/R
Positive edge 8μA 33ns@ 4.5V,50pF complementary 1 4.5V 5.5V 4mA Master Reset 3.5pF 4mA 49MHz SO-16 SMD mount
IC QUAD D FF POS-EDG-TRG 16SOIC
IC FF D-TYPE 1-ELE 4-BIT 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT175D 653
  • 74HCT175D-653
  • 74HCT175D653