Nexperia HEF4001BP

4000/14000/40000 Series Quad 2-INPUT Nor Gate PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia HEF4001BP.

Upverter

Datasheet4 pages10 years ago

IHS

Farnell

CAD Models

Download Nexperia HEF4001BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1973-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Texas InstrumentsCD74HCT02E
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ALS02AN
12ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate ALS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
NXP Semiconductors74HCT02N
NOR GATE; PDIP; TTL LOGIC; -40; +125 DRIVE O/P; 3.5 PF (TYP.); 9 NS (TYP.)
onsemi74ACT02PC
NOR 74ACT02 74ACT Tube logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V 85C
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Nexperia HEF4001BP provided by its distributors.

4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Bulk
IC, 4000 LOCMOS, 4001, DIP14, 15V; Logic Type:NOR; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 15.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:4001; Device Marking:HEF4001BP; IC Generic Number:4001; Logic Function Number:4001; Logic IC Base Number:4001; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple 2-Input NOR Gate; No. of Gates:4; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Output Current Max:3.4mA; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)