Texas Instruments SN74ALS02AN

Nor Gate, Positive; Quadruple 2 Input Positive Nor Gate; PDIP; 7 V; 2 V; 0.8 V
$ 0.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS02AN.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+1.75%

CAD Models

Download Texas Instruments SN74ALS02AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.673
$ 0.469
$ 0.469
Stock
599,753
379,852
379,852
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS02AN.

Related Parts

NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74LS02N
Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74AHC02N
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage

Descriptions

Descriptions of Texas Instruments SN74ALS02AN provided by its distributors.

NOR GATE, POSITIVE; QUADRUPLE 2 INPUT POSITIVE NOR GATE; PDIP; 7 V; 2 V; 0.8 V
NOR Gate ALS, 12ns@5V,50pF, Push-Pull, 4.5V-5.5V, 8mA, 400μA, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Ic, 74Als Ttl, 74Als02, Dip14, 5V; Logic Family/Base Number:74Als02; Logic Type:Nor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS02AN
IC, 74ALS TTL, 74ALS02, DIP14, 5V; Famille Logique/ Numéro de base: 74ALS02; Type de logique: NOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS02 AN
  • SN74ALS02AN .
  • SN74ALS02AN.