Nexperia BZX79-C9V1,133

Diode Zener Single 9.05V 5% 500mW 2-Pin ALF Ammo
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C9V1,133.

Farnell

Datasheet11 pages16 years ago

IHS

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.041
$ 0.041
Stock
1,787,468
295,135
295,135
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Zener Voltage
9.05 V
-
-
Tolerance
5 %
-
-
Power Dissipation
500 mW
-
-
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 9.05V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C9V1
BZX79C Series 500 mW 9.1 V 100 mA Through Hole Zener Diode - DO-35
onsemi1N5998B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 500nA @ 6.5V 500mW 8.2V
DIODE, ZENER, VR 10V, IF 200MA, PKG DO-35,VF 1.1V, TJ +175DEGC, PD 500MW, IR 20MA
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Nexperia BZX79-C9V1,133 provided by its distributors.

Diode Zener Single 9.05V 5% 500mW 2-Pin ALF Ammo
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Independent Type 8.5V~9.6V 400mW 9.1V DO-204AH(DO-35) Zener Diodes ROHS
BZX79 Series 9.1 V 500 mW Through Hole Voltage Regulator Diode - DO-35
Zener Diode; Zener Voltage Typ, Vz:9.1V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C9V1133
  • BZX79C9V1133