
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BZX79-C9V1,113 | 8,040 | 5 | |||||||||
| TME | BZX79-C9V1.113 | 6,477 | 1 | 18h | ||||||||
| DigiKey | 1727-2123-1-ND | 6,082 | 1 | Cut Tape | ||||||||
| Avnet | BZX79-C9V1,113 | 0 | 60K | 6d | ||||||||
| Arrow Electronics | BZX79-C9V1,113 | 0 | 10K |
Download Nexperia BZX79-C9V1,113 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nexperia BZX79-C9V1,113 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: