Nexperia BZX79-C5V6,133

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C5V6,133.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

Farnell

Inventory History

3 month trend:
-1.36%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.033
$ 0.033
Stock
6,414,372
1,048,280
1,048,280
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode,single, Two Terminal,5.6V V(Z),5%,do-35 Rohs Compliant: Yes
Zener Diode Single 5.6V 5% 11Ohm 500mW Automotive 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N751A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2A 500mW 5.1V

Descriptions

Descriptions of Nexperia BZX79-C5V6,133 provided by its distributors.

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 5.6V 5% 500mW 2-Pin ALF Ammo
BZX79 Series 5.6 V ±5 % Through Hole Voltage Regulator Diode - DO-35
Zener Diode; Zener Voltage Typ, Vz:5.6V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C5V6133
  • BZX79C5V6133