onsemi 1N751A

Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N751A.

IHS

Datasheet3 pages10 years ago
Datasheet4 pages26 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet8 pages28 years ago

element14 APAC

CAD Models

Download onsemi 1N751A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1970-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-03-15
LTD Date2010-09-15

Related Parts

onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5231B
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode,single, Two Terminal,5.6V V(Z),5%,do-35 Rohs Compliant: Yes
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N751A provided by its distributors.

Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35
Half Watt Zeners | DIODE ZENER 5.1V 500MW DO35
5.1 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-204AH
Zener Diode 1N751A 5.1 Volt 5% 500mw
Discrete Diode ±5% 1μA 5.1V 17Ω 500mW DO-35 TH
ZENER SGL 5.1V 5% 500MW 2PIN DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N751-A
  • 1N751A.
  • 1N751A@
  • 1N751A@@
  • 1N751A@@@