Nexperia BZX79-C3V3,133

Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C3V3,133.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago

Farnell

Inventory History

3 month trend:
-19.71%

CAD Models

Download Nexperia BZX79-C3V3,133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.03
$ 0.03
Stock
1,093,937
1,109,183
1,109,183
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
25 µA
25 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5988B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 25muA @ 1V 500mW 3.3V
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX79C3V3
VOLTAGE REGULATOR DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal,3V V(Z),5%,do-35 |Vishay BZX55C3V0-TR
SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Nexperia BZX79-C3V3,133 provided by its distributors.

Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 3.3V 5% 95Ohm 500mW 2-Pin ALF Ammo
BZX79 Series 500 mW 3.3V 2 Terminal Through Hole Voltage Regulator Diode - DO-35
Zener Diode 3V 5% 500mW SOD27-2
Zener Diodes DIODE ZENER 5 PCT
5Ã×A@1V ©I5% 400mW 3.3V SOD-27 Zener Diodes ROHS
NEXPERIA BZX79-C3V3 - ZENER DIOD
Zener Diode; Zener Voltage Typ, Vz:3.3V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2 ;RoHS Compliant: Yes
Nexperia , 3.3V, , 500 mW, SOD27 (DO-35)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C3V3,133"
  • BZX79-C3V3133
  • BZX79C3V3133