Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX55C3V0-TR

Zener Diode, single, Two Terminal, 3V V(Z), 5%, do-35 |Vishay BZX55C3V0-TR
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C3V0-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+0.06%

CAD Models

Download Vishay BZX55C3V0-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.025
$ 0.025
Stock
561,913
202,842
202,842
Authorized Distributors
6
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
7 %
7 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
85 Ω
85 Ω
85 Ω
Max Reverse Leakage Current
4 µA
4 µA
4 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemi1N5987B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 50muA @ 1V 500mW 3V
SMALL SIGNAL ZENER DIODE Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX55C3V9
Bulk ±5% Through Hole Single Zener Diode 1.3V @ 100mA 2muA @ 1V 500mW 3.9V
onsemi1N5225B
1N5225 Series 500 mW 3 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay BZX55C3V0-TR provided by its distributors.

Zener Diode, single, Two Terminal,3V V(Z),5%,do-35 |Vishay BZX55C3V0-TR
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35
BZX55C3V0-TR ZENER DIODE, 3V 7% 0.5 W THROUGH HOLE 2-PIN DO-35
Zener Diode Single 3V 7% 85Ohm 500mW 2-Pin DO-35 T/R
Vishay single zener diode, Rated zener voltage3V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C3V0 TR
  • BZX55C3V0TR