Nexperia BZX79-C36,133

Zener Single Diode, 36 V, 500 mW, DO-35, 5 %, 2, 200 C
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C36,133.

Nexperia

Datasheet11 pages16 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.05
Stock
227,421
1,635,395
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
36 V
36 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-10-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diode Zener Single 36V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C36
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 50nA @ 25.2V 500mW 36V
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
BZX55 Series 500 mW 36 V Through Hole Small Signal Zener Diode - DO-35
Zener Diode, single, Two Terminal,36V V(Z),5%,do-35 Rohs Compliant: Yes |Vishay 1N5258B-TR
Zener Diode Single 36V 5% 70Ohm 500mW Automotive 2-Pin DO-35 Ammo

Descriptions

Descriptions of Nexperia BZX79-C36,133 provided by its distributors.

Zener Single Diode, 36 V, 500 mW, DO-35, 5 %, 2, 200 C
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 36V 5% 500mW 2-Pin ALF Ammo
50nA@0.7V ©I5% 35´Î Single 34V~38V 500mW SOD-27 Zener Diodes ROHS
NEXPERIA BZX79-C36 - ZENER DIODE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C36133
  • BZX79C36133