Nexperia BZX79-C18,133

Diode Zener Single 17.95V 5% 500mW 2-Pin ALF Ammo
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX79-C18,133.

Farnell

Datasheet11 pages16 years ago

IHS

Inventory History

3 month trend:
-14.14%

CAD Models

Download Nexperia BZX79-C18,133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.032
Stock
7,326,276
3,697,989
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
17.95 V
17.95 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

BZX79C Series 500 mW 18 V Through Hole Zener Diode - DO-35
DIODE ZENER 16V 500MW DO35 / Diode Zener Single 16.2V 5% 500mW 2-Pin DO-35 Ammo
Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N6005B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 12V 500mW 16V
SMALL SIGNAL ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Nexperia BZX79-C18,133 provided by its distributors.

Diode Zener Single 17.95V 5% 500mW 2-Pin ALF Ammo
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
BZX79 Series 500 mW 18 V 2 Terminal Through Hole Voltage Regulator Diode - DO-35
Zener Diode 18V 5% 500mW SOD27-2
Zener Diodes DIODE ZENER 5 PCT
NEXPERIA BZX79-C18 - ZENER DIODE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX79-C18,133"
  • BZX79-C18133
  • BZX79C18,133
  • BZX79C18133