Vishay BZX55C18-TAP

SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C18-TAP.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages0 years ago

Future Electronics

TME

element14

Inventory History

3 month trend:
-16.19%

CAD Models

Download Vishay BZX55C18-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N6006B
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5248BTR
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248B
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
Diode, Zener, Vr 18V, If 200mA, Pkg DO-35, Vf 1.1V, Tj +175degc, Pd 500mW, Ir 7mA
Zener Diode Single 18V 5% 21Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
1N5248B Series 500 mW 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay BZX55C18-TAP provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35
BZX55 Series 18 V 200 mA 500 mW Small Signal Zener Diode - DO-35 (DO-204AH)
Diode Zener Single 18V 6% 500mW 2-Pin DO-35 Ammo
0.1Ã×A@13V 50´Î Single 16.8V~19.1V 500mW 18V DO-204AH Zener Diodes ROHS
Vishay single zener diode, Rated zener voltage18V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
Diode; Zener Voltage Typ, Vz:18V; Power Dissipation, Pd:500mW; No. of Pins:2; Breakdown Voltage Max:19.1V; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C18 TAP
  • BZX55C18TAP