Nexperia BZX384-C7V5,115

Diode Zener Single 7.45V 5% 300mW 2-Pin SOD-323 T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C7V5,115.

Future Electronics

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago

IHS

element14 APAC

Newark

TME

Inventory History

3 month trend:
-1.34%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.056
$ 0.056
Stock
1,621,278
2,266,276
2,266,276
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
7.45 V
7.5 V
7.5 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
700 nA
700 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C7V5,115 provided by its distributors.

Diode Zener Single 7.45V 5% 300mW 2-Pin SOD-323 T/R
BZX384 Series 300 mW 7.45 V 2 Terminal SMT Voltage Regulator Diode - SOD-323
VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:7.5V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX384-C7V5,115"
  • BZX384-C7V5115
  • BZX384C7V5115