Nexperia BZX384-C6V8,115

Zener Diode Single 6.8V 5% 15Ohm 300mW Automotive 2-Pin SOD-323 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C6V8,115.

IHS

Datasheet11 pages16 years ago

Future Electronics

Nexperia

Newark

TME

Inventory History

3 month trend:
-0.16%

CAD Models

Download Nexperia BZX384-C6V8,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.062
$ 0.062
Stock
844,006
811,072
811,072
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
6 %
6 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
2 µA
1 µA
1 µA
Forward Voltage
1.1 V
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C6V8,115 provided by its distributors.

Zener Diode Single 6.8V 5% 15Ohm 300mW Automotive 2-Pin SOD-323 T/R
BZX384 Series 6.8 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
NEXPERIA - BZX384-C6V8,115 - Zener Single Diode, 6.8 V, 300 mW, SOD-323, 2, 150C RoHS Compliant: Yes
VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:6.8V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX384-C6V8,115"
  • BZX384-C6V8115
  • BZX384C6V8115