Nexperia BZX384-B75F

Diode Zener Single 76.5V 2% 300mW 2-Pin SOD-323 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-B75F.

IHS

Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
258,164
4,757,489
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
-
SC
Zener Voltage
-
75 V
Tolerance
-
2 %
Power Dissipation
-
300 mW
Impedance
-
255 Ω
Max Reverse Leakage Current
-
50 nA
Forward Voltage
-
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-B75F provided by its distributors.

Diode Zener Single 76.5V 2% 300mW 2-Pin SOD-323 T/R
Zener Diode, 75V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia BZX384-B75F
DIODE ZENER 75V 300MW SOD323
Voltage regulator diodes
ZENER SOD-323 .3W 75V
ZENER DIODES;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384B75F