Nexperia BZX384-B75,115

Diode Zener Single 75V 2% 300mW 2-Pin SOD-323 T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-B75,115.

Future Electronics

Datasheet13 pages11 years ago

IHS

Nexperia

Newark

TME

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.042
Stock
4,457,489
248,164
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SC
-
Zener Voltage
75 V
-
Tolerance
2 %
-
Power Dissipation
300 mW
-
Impedance
255 Ω
-
Max Reverse Leakage Current
50 nA
-
Forward Voltage
1.1 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-B75,115 provided by its distributors.

Diode Zener Single 75V 2% 300mW 2-Pin SOD-323 T/R
BZX384 Series 75 V 300 mW 2 Terminal SMT Voltage Regulator Diode - SOD-323
DIODE, ZENER, 75V, 300mW, SOD-323-2; Zener Voltage Vz Typ:75V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX384-B75,115"
  • BZX384-B75115
  • BZX384B75115