Nexperia BZX384-B3V3F

Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 2-Pin SOD-323
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-B3V3F.

IHS

Datasheet14 pages3 years ago
Datasheet13 pages11 years ago

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.059
Stock
337,682
816,499
Authorized Distributors
1
4
Mount
-
Surface Mount
Case/Package
-
SC
Zener Voltage
-
3.3 V
Tolerance
-
2 %
Power Dissipation
-
300 mW
Impedance
-
95 Ω
Max Reverse Leakage Current
-
5 µA
Forward Voltage
-
1.1 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-B3V3F provided by its distributors.

Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 2-Pin SOD-323
Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia BZX384-B3V3F
Zener Diodes BZX384-B3V3/SOD323/SOD2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384B3V3F