Nexperia BZX384-B3V3,115

Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 2-Pin SOD-323 T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-B3V3,115.

element14 APAC

Datasheet11 pages16 years ago
Datasheet13 pages11 years ago

Future Electronics

Upverter

Nexperia

TME

Inventory History

3 month trend:
-23.08%

CAD Models

Download Nexperia BZX384-B3V3,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.046
Stock
810,997
336,723
Authorized Distributors
4
1
Mount
Surface Mount
-
Case/Package
SC
-
Zener Voltage
3.3 V
-
Tolerance
2 %
-
Power Dissipation
300 mW
-
Impedance
95 Ω
-
Max Reverse Leakage Current
5 µA
-
Forward Voltage
1.1 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMSZ5231B
MMSZ523 Series 500 mW 5.1 V 10 mA Half-Watt SMT Zener Diode SOD-123 Package
BZT52 Series, 4.7V 4.3mW Surface Mount Zener Diode, SOD-123 Package
Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
DIODE ZENER 20V 300MW SOD323 / Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323
NXP SemiconductorsBZV55-B8V2
Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF

Descriptions

Descriptions of Nexperia BZX384-B3V3,115 provided by its distributors.

Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 2-Pin SOD-323 T/R
BZX384 Series 3.3 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
Zener Diode; Zener Voltage Typ, Vz:3.3V; Power Dissipation, Pd:300mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384-B3V3,115.
  • BZX384-B3V3115
  • BZX384B3V3115