Nexperia BZV85-C27,113

Zener Single Diode, 27 V, 1 W, DO-41, 2, 200 C
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV85-C27,113.

IHS

Datasheet10 pages16 years ago
Datasheet11 pages16 years ago
Datasheet21 pages16 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-2.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-05-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

DIODE, ZENER, VR 30V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 150MA, PD 1.3W
DIODE, ZENER, VR 27V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 170MA, PD 1.3W
ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,27V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4750A_T50A

Descriptions

Descriptions of Nexperia BZV85-C27,113 provided by its distributors.

Zener Single Diode, 27 V, 1 W, DO-41, 2, 200 C
Diode Zener Single 27V 5% 1.3W 2-Pin DO-41 T/R
DIODE, ZENER, 27V, 1.3W, REEL; Zener Voltage Vz Typ: 27V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZV85 Series; A

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV85-C27,113"
  • BZV85-C27113
  • BZV85C27113