Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX85C27-TR

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.237
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85C27-TR.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages0 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Vishay BZX85C27-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.085
$ 0.085
Stock
1,872,134
796,601
796,601
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
7 %
7 %
Power Dissipation
1.3 W
1.3 W
1.3 W
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,27V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4750A_T50A

Descriptions

Descriptions of Vishay BZX85C27-TR provided by its distributors.

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
BZX85 Series 1.3 W 27 V Axial Through Hole Zener Diode - DO-41
Diode Zener Single 27V 7% 1300mW Automotive 2-Pin DO-41 T/R
Discrete Diode, 27V, 30Ω, ±5%, 500nA, 1.3W, DO-204AL/DO-41, TH, 4.1mm × 2.6mm × 2.6mm
Zener Diode, single, Two Terminal,27V V(Z; |Vishay BZX85C27-TR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85C27TR