Nexperia BZV55-C4V3,115

Zener Diode Single 4.3V 5% 90Ohm 500mW 2-Pin Mini-MELF T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-C4V3,115.

Newark

Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

IHS

Nexperia

Inventory History

3 month trend:
+50.25%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.042
Stock
1,208,308
193,857
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
4.3 V
4.3 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.BZT52C4V7-7-F
Diode Zener Single 4.7V 6% 370mW Automotive 2-Pin SOD-123
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 4muA @ 2V 500mW 4.3V

Descriptions

Descriptions of Nexperia BZV55-C4V3,115 provided by its distributors.

Zener Diode Single 4.3V 5% 90Ohm 500mW 2-Pin Mini-MELF T/R
BZV55 Series 4.3 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
DIODE, ZENER, 4.3V, 0.4W, SOD-80C; Zener Voltage Vz Typ: 4.3V; Power Dissipation Pd: 400mW; Diode Case Style: SOD-80C; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZV55 Series; Au

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV55-C4V3,115"
  • BZV55-C4V3115
  • BZV55-C4V3_115
  • BZV55C4V3,115
  • BZV55C4V3115