Nexperia BZV55-B12,115

Zener Single Diode, 12 V, 500 mW, SOD-80C, 2 Pins, 200 °C
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZV55-B12,115.

Farnell

Datasheet13 pages15 years ago

Newark

Nexperia

element14 APAC

TME

Inventory History

3 month trend:
+0.60%

CAD Models

Download Nexperia BZV55-B12,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.045
Stock
2,949,109
161,870
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
12 V
12 V
Tolerance
2 %
2 %
Power Dissipation
500 mW
500 mW
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Small Signal Zener Diode Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,12V V(Z),2%,sod-80C |Vishay TZMB12-GS18
Diodes Inc.DDZ12B-7
Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7

Descriptions

Descriptions of Nexperia BZV55-B12,115 provided by its distributors.

Zener Single Diode, 12 V, 500 mW, SOD-80C, 2 Pins, 200 °C
Zener Diode Single 12V 2% 25Ohm 500mW 2-Pin Mini-MELF T/R
BZV55 Series 12 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C
DIODE, ZENER, 12V, 500MW, SOD-80C-2; Zener Voltage Vz Typ:12V; Power Dissipation Pd:500mW; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:SOD-80C; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)
Zener Diode, Full Reel; Zener Voltage Nom:12V; Power Dissipation:400Mw; Diode Case Style:Sod-80C; No. Of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Surface Mount; Product Range:Bzv55 Series; Qualification:- Rohs Compliant: Yes |Nexperia BZV55-B12,115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZV55-B12,115"
  • BZV55-B12,115.
  • BZV55-B12115
  • BZV55B12,115
  • BZV55B12115