Nexperia BUK9M85-60EX

Power MOSFET, N Channel, 60 V, 12.8 A, 0.073 ohm, SOT-1210, Surface Mount
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK9M85-60EX.

IHS

Datasheet13 pages9 years ago

NXP Semiconductors

Inventory History

3 month trend:
+1025%

CAD Models

Download Nexperia BUK9M85-60EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NexperiaBUK7M67-60EX
Power MOSFET, N Channel, 60 V, 14 A, 0.054 ohm, SOT-1210, Surface Mount
MOSFET N-CH 60V 16A TO-252
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 15A Tc 15A 48.4W 13ns
11A, 60V, 0.107 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 60V 12A DPAK
MOSFET N-CH 60V 13.6A D2PAK
N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ

Descriptions

Descriptions of Nexperia BUK9M85-60EX provided by its distributors.

Power MOSFET, N Channel, 60 V, 12.8 A, 0.073 ohm, SOT-1210, Surface Mount
BUK9M85-60EX N-Channel MOSFET, 12.8 A, 60 V, 4-Pin LFPAK33, Power33 Nexperia
BUK Series 60 V 85 mOhm 31 W Surface Mount N-Channel Mosfet - LFPAK-33
MOSFET, AEC-Q101, N-CH, 60V, SOT-1210; Transistor Polarity: N Channel; Continuous Drain Current Id: 12.8A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.059ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 31W; Transistor Case Style: SOT-1210; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)