onsemi HUF76407D3ST

N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF76407D3ST.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

Newark

onsemi

Inventory History

3 month trend:
-0.09%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.566
$ 0.208
Stock
368,512
274,075
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
1 V
-
Rds On Max
92 mΩ
92 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
38 W
38 W
Input Capacitance
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-10-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Trans MOSFET N-CH 60V 12A 3-Pin(2+Tab) DPAK
Trans MOSFET N-CH 60V 12A 3-Pin (2+Tab) TO-252AA T/R
PWR MOS 60V/12A/0.150 OHM N-CH LOGIC-LVL ESD RATED TO-252A
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount
InfineonIRFR9024NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -11A;D-Pak (TO-252AA);PD 38W

Descriptions

Descriptions of onsemi HUF76407D3ST provided by its distributors.

N-Channel Logic Level UltraFET Power MOSFET 60V, 11A, 107mΩ
N-Channel 60 V 0.092 Ohm Logic UltraFET Power Mosfet-TO-252AA
Power Field-Effect Transistor, 12A I(D), 60V, 0.117ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CHANNEL, 60V, 0.077OHM, 12A, T; MOSFET, N CHANNEL, 60V, 0.077OHM, 12A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.077ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF76407D3ST.