Nexperia BUK7M67-60EX

Power MOSFET, N Channel, 60 V, 14 A, 0.054 ohm, SOT-1210, Surface Mount
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK7M67-60EX.

IHS

Datasheet13 pages9 years ago

NXP Semiconductors

Inventory History

3 month trend:
-63.00%

CAD Models

Download Nexperia BUK7M67-60EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DMN6069SFG-7
MOSFET N-CH 60V 5.6A POWERDI333 / 60V N-CHANNEL ENHANCEMENT MODE MOSFET
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
MOSFET N-CH 60V 16A TO-252
17A, 60V, 0.071 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 18A DPAK
Mosfet Transistor, N Channel, 17 A, 55 V, 0.05 Ohm, 10 V, 3 V
NexperiaBUK9M53-60EX
BUK9M53 Series 60 V 46 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-33

Descriptions

Descriptions of Nexperia BUK7M67-60EX provided by its distributors.

Power MOSFET, N Channel, 60 V, 14 A, 0.054 ohm, SOT-1210, Surface Mount
N-channel 60 V, 67 mΩ standard level MOSFET in LFPAK33
Mosfet, Aec-Q101, N-Ch, 60V, Sot-1210; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.054Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Nexperia BUK7M67-60EX

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)