Nexperia BUK9M43-100EX

MOSFET N-CH 100V 25A LFPAK33 / N-Channel 100 V 25A (Tc) 80W (Tc) Surface Mount LFPAK33
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BUK9M43-100EX.

IHS

Datasheet13 pages8 years ago
Datasheet13 pages9 years ago

NXP Semiconductors

Inventory History

3 month trend:
+23.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
InfineonIRFR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - DPAK
Diodes Inc.DMT10H010LSS-13
Mosfet, N-Ch, 100V, 29.5A, Soic Rohs Compliant: Yes |Diodes Inc. DMT10H010LSS-13
Diodes Inc.DMTH10H030LK3-13
MOSFET N-CH 100V 28A TO252 / N-Channel 100 V 28A (Tc) 2.1W (Ta) Surface Mount TO-252-3
N-Channel Logic Level Power MOSFET 100V, 25A, 50mΩ Automotive Power MOSFET 100V Logic Level

Descriptions

Descriptions of Nexperia BUK9M43-100EX provided by its distributors.

MOSFET N-CH 100V 25A LFPAK33 / N-Channel 100 V 25A (Tc) 80W (Tc) Surface Mount LFPAK33
NEXPERIA - BUK9M43-100EX - MOSFET, AEC-Q101, N-CH, 100V, SOT-1210
N-channel 100 V, 43 mΩ logic level MOSFET in LFPAK33
N-Channel 100 V 25 A 80 W 43 mOhm Surface Mount Mosfet - LFPAK33
Trans MOSFET N-CH 100V 25A Automotive 8-Pin LFPAK EP T/R
Power Field-Effect Transistor, 26A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Nexperia NMOS, Vds=100 V, 26 A, LFPAK33, , 4
MOSFET, AEC-Q101, N-CH, 100V, SOT-1210; Transistor Polarity: N Channel; Continuous Drain Current Id: 26A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.034ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 80W; Transistor Case Style: SOT-1210; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)