Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3410TRLPBF

Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - DPAK
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3410TRLPBF.

IHS

Datasheet11 pages21 years ago

element14 APAC

Inventory History

3 month trend:
+91.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFR3410PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 34Milliohms;ID 31A;D-Pak (TO-252AA);-55deg
InfineonIRFR540ZPBF
Single N-Channel 100 V 28.5 mOhm 39 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH Si 100V 35A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 35A DPAK
STMicroelectronicsSTD20NF10T4
N-channel 100 V, 0.038 Ohm typ., 25 A STripFET II Power MOSFET in a DPAK package
N-Channel Logic Level Power MOSFET 100V, 25A, 50mΩ Automotive Power MOSFET 100V Logic Level

Descriptions

Descriptions of Infineon IRFR3410TRLPBF provided by its distributors.

Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - DPAK
100V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 100V, 31A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 31A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.034ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 31 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 39 / Gate-Source Voltage V = 20 / Fall Time ns = 13 / Rise Time ns = 27 / Turn-OFF Delay Time ns = 40 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001572792