Nexperia BST62,115

Trans Darlington PNP 80V 1A Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BST62,115.

IHS

Datasheet8 pages2 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.BCX53TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5310TA
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Nexperia BST62,115 provided by its distributors.

Trans Darlington PNP 80V 1A Automotive 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin
BST62 Series -80 V -1 A Surface Mount PNP Darlington Transistor - SOT-89
NEXPERIA - BST62,115 - DARLINGTON-TRANSISTOR, PNP, SOT89
TRANSISTOR DARL PNP SOT89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:1.3W; DC Collector Current:-1A; DC Current Gain hFE:2000; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-1.3V; Current Ic Continuous a Max:-500mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:2000; Package / Case:SOT-89; Power Dissipation Pd:1.3W; Termination Type:SMD; Transistor Type:Darlington

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)