Nexperia BSS84,215

Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSS84,215.

Upverter

Technical Drawing5 pages7 years ago
Datasheet12 pages17 years ago

IHS

Newark

Farnell

iiiC

Inventory History

3 month trend:
+68.58%

CAD Models

Download Nexperia BSS84,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.076
$ 0.076
Stock
1,816,052
26,334,093
26,334,093
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-50 V
-50 V
-50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-2 V
-2 V
-2 V
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
250 mW
225 mW
225 mW
Input Capacitance
45 pF
30 pF
30 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BSS84,215 provided by its distributors.

Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount
BSS84 Series 50 V 100 Ohm P-Channel Enhancement Mode D-MOS Transistor SOT-23
Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P CH, -50V, -130MA, SOT-23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-130mA; Drain Source Voltage Vds:-50V; On Resistance Rds(on):6ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:250mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 130 / Drain-Source Voltage (Vds) V = 50 / ON Resistance (Rds(on)) mOhm = 6 / Gate-Source Voltage V = 20 / Turn-OFF Delay Time ns = 7 / Turn-ON Delay Time ns = 3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84,215.
  • BSS84215
  • BSS84215.