Nexperia BSS138PS

60 V, 320 mA dual N-channel Trench MOSFET / Trans MOSFET N-CH 60V 0.32A Automotive 6-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSS138PS.

Upverter

Technical Drawing5 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BSS138PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.082
Stock
1,547,646
4,837,927
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
SOT-363
SOT
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
320 mA
320 mA
Threshold Voltage
1.2 V
1.2 V
Rds On Max
-
1.6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
420 mW
280 mW
Input Capacitance
38 pF
50 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN53D0LDW-7
TRANSISTOR, DUAL N-CHANNEL, ENHANCEMENT MODE, 50V, 0.36A, MOSFET, SOT-363
Diodes Inc.DMN53D0LDW-13
Transistor MOSFET Array Dual N-CH 50V 360mA 6-Pin SOT-363 T/R
Diodes Inc.DMN61D9UDW-7
N-Channel (Dual) 60 V 350 mA 2 Ohm SMT Enhancement Mode Mosfet SOT-363
Transistor MOSFET Array Dual P-CH 20V 0.39A 6-Pin SOT-363 T/R
Small Signal MOSFET 30V 3.2A 60 mOhm Single N-Channel SC−88/SC70−6/SOT−363
Mosfet, N-Ch, 20V, 1.5A, Sot-363 Rohs Compliant: Yes |Infineon Technologies BSD214SNH6327XTSA1

Descriptions

Descriptions of Nexperia BSS138PS provided by its distributors.

60 V, 320 mA dual N-channel Trench MOSFET / Trans MOSFET N-CH 60V 0.32A Automotive 6-Pin TSSOP
420mW 20V 1.5V 0.72nC@ 4.5V 1N 60V 1.6¦¸@ 10V 300mA 38pF@ 10V SOT-363 2.2mm*1.35mm*1mm
320 mA 60 V 2 CHANNEL N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 0.32A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs; BSS138PS; NEXPERIA; 60 V; 320 mA; 20 V; 280 mW
MOSFET, NN CH, 60V, 0.32A, SOT363; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:320mA; Drain Source Voltage Vds, N Channel:60V; On Resistance Rds(on), N Channel:0.9ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.2V; Power Dissipation Pd:420mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Continuous Drain Current Id:320mA; Drain Source Voltage Vds:60V; Module Configuration:Dual N Channel; On Resistance Rds(on):0.9ohm; Power Dissipation Pd:420mW

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)