Nexperia BSR19A,215

BSR19 Series 160 V 300 mA 250 mW NPN High Voltage Transistor - SOT-23
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSR19A,215.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages16 years ago

Newark

Nexperia

Inventory History

3 month trend:
-29.56%

CAD Models

Download Nexperia BSR19A,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-04-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.MMBT5551-7-F
MMBT5551 Series NPN 160 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3
KST Series NPN 350 mW 160 V 600 mA Surface Mount Epitaxial Transistor - SOT-23
onsemiMMBT5551
600 mA, 160 V NPN General Purpose Bipolar Junction Transistor Legacy Fairchild Part number
Transistor,bjt,npn,140V V(Br)Ceo,600Ma I(C),to-236Ab Rohs Compliant: Yes
Diodes Inc.ZXTN5551FLTA
Trans GP BJT NPN 160V 0.6A 3-Pin SOT-23 T/R
Diodes Inc.BCX41TA
Bipolar Transistors - BJT General Purpose Transistor SOT23 T&R 3K

Descriptions

Descriptions of Nexperia BSR19A,215 provided by its distributors.

BSR19 Series 160 V 300 mA 250 mW NPN High Voltage Transistor - SOT-23
160V 250mW 80@10mA,5V 300mA NPN SOT-23 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.3A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Bipolar Junction Transistors - BJT; NEXPERIA; BSR19A, 215; NPN; 3
Trans GP BJT NPN 160V 0.3A 3-Pin TO-236AB T/R
300 mA 160 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:250mW; DC Collector Current:300mA; DC Current Gain Max (hfe):80 ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 160V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 250mW; DC Collector Current: 300mA; DC Current Gain hFE: 80hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 150mV; Continuous Collector Current Ic Max: 300mA; Current Ic Continuous a Max: 300mA; Current Ic hFE: 10mA; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Min: 100MHz; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 80; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Ptot Max: 250mW; SMD Marking: 57/U36; Voltage Vcbo: 180V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BSR19A,215"
  • BSR19A 215
  • BSR19A215