Nexperia BCX51-16,115

TRANS PNP 45V 1A SOT89 / Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1.3 W Surface Mount SOT-89
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCX51-16,115.

Newark

Datasheet23 pages14 years ago

IHS

Nexperia

Upverter

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BCX51-16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.245
Stock
3,272,880
565,643
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SOT-89
-
Polarity
PNP
-
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
1 A
1 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-
hFE Min
100
100
Power Dissipation
500 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCX51TA
BCX5X Series 45 V 1 A Surface Mount PNP Medium Power Transistor - SOT-89
Diodes Inc.BCX5116TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.BCX5110TA
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Nexperia BCX51-16,115 provided by its distributors.

TRANS PNP 45V 1A SOT89 / Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 1.3 W Surface Mount SOT-89
45V 1.35W 100@150mA,2V 1A PNP SOT-89-3 Bipolar (BJT) ROHS
BCX51 Series 45V 1 A Surface Mount PNP Medium Power Transistor - SOT-89
Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 45V 1A 1350mW 4-Pin(3+Tab) SOT-89 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency Typ, ft:145MHz; Power Dissipation Pd:500mW; DC Collector Current:-1A; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BCX51-16,115"
  • BCX51-16115
  • BCX51-16_115