ROHM 2SB1132T100Q

Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1132T100Q.

IHS

Datasheet5 pages16 years ago

Future Electronics

Farnell

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM 2SB1132T100Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.2DB1132P-13
Trans GP BJT PNP 32V 1A Automotive 4-Pin(3+Tab) SOT-89 T/R
onsemiKSB798GTF
Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
onsemiKSB798YTF
Power Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.2DB1132Q-13
Trans GP BJT PNP 32V 1A 2000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.2DB1132R-13
2DB1132X Series 1 W 32 V 1 A Surface Mount PNP Switching Transistor - SOT-89

Descriptions

Descriptions of ROHM 2SB1132T100Q provided by its distributors.

Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
2SB1132 Series 32 V 1 A SMT PNP Medium Power Transistor - SC-62
Trans GP BJT PNP 32V 1A 2000mW 4-Pin(3+Tab) MPT T/R
500mV@ 50mA,500mA PNP 2W 5V 500nA 40V 32V 1A MPT-3 SMD mount 4.5mm*2.5mm*1.5mm
TRANSISTOR,PNP,32V,1A,SO-89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-32V; Power Dissipation Pd:500mW; DC Collector Current:-1A; DC Current Gain hFE:82; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Gain Bandwidth ft Typ:150MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1132 T100 Q
  • 2SB1132 T100Q
  • 2SB1132-T100Q
  • 2SB1132T100-Q