Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BCP53-16,115

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCP53-16,115.

Future Electronics

Datasheet12 pages3 years ago

IHS

Newark

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+152%

CAD Models

Download Nexperia BCP53-16,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.203
$ 0.203
Stock
5,166,838
624,904
624,904
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
-80 V
-80 V
Max Collector Current
1 A
1.5 A
1.5 A
Transition Frequency
145 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
100
100
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BCP53TA
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
Diodes Inc.BCP5216TA
BCP52 Series PNP 2 W 60 V 1 A Surface Mount Power Transistor - SOT-223
Bipolar Transistors - BJT 40V 3A PNP BIPOLAR POWER TRANSISTOR
Bipolar Transistors - BJT 40V 3A PNP BIPOLAR POWER TRANSISTOR

Descriptions

Descriptions of Nexperia BCP53-16,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
TRANS PNP 80V 1A SOT223 / Trans GP BJT PNP 80V 1A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R
BCP53 Series 80V 1 A SMT PNP Medium Power Transistor - SOT-223
Bipolar Junction Transistors - BJT; NEXPERIA; BCP53-16, 115; PNP; 3
-0.5V @ IC=-500mA IB=-50mA PNP 1.35W 5V 100nA 100V 80V 1A SOT-223 1.7mm
80V 650mW 1A 100@150mA2V 145MHz 500mV@500mA50mA PNP +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:145MHz; Power Dissipation Pd:650mW; DC Collector Current:-1A; DC Current Gain hFE:100; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:-; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 1 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 250 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 650 / Package Type = SOT-223 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP53-16,115.
  • BCP53-16115