onsemi NJT4030PT3G

40V 2W 200@1A, 1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJT4030PT3G.

Upverter

Datasheet7 pages5 years ago
Technical Drawing2 pages8 years ago

Farnell

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-3.72%

CAD Models

Download onsemi NJT4030PT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.175
Stock
1,291,993
1,004,157
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
160 MHz
160 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
800 mW
2 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.DJT4030P-13
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.BCP5116TA
BCP51 Series PNP 2 W 45 V 1 A Surface Mount Power Transistor - SOT-223
onsemiFZT790A
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.DMJT9435-13
Bipolar (BJT) Single Transistor, PNP, 30 V, 800 mA, 1.2 W, SOT-223, Surface Mount
onsemiNZT6726
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 50 @ 1A 1V 1.5A 1W 40V
onsemiPZT3906
Trans GP BJT PNP 40V 0.2A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 40V 0.2A SOT223

Descriptions

Descriptions of onsemi NJT4030PT3G provided by its distributors.

40V 2W 200@1A,1V 3A PNP SOT-223 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); NJT4030PT3G; ON SEMICONDUCTOR; PNP; 4; 40 V; 3 A
NJT4030P Series 40 V 3 A 2 W SMT PNP Silicon Power Transistor - SOT-223
onsemi PNP Transistor, SOT-223 (SC-73), SMD, -3A Ic, -40V Vce
Bipolar Power Transistors, PNP, 3.0 A, 40 V
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 40V 3A 2000mW 4-Pin(3+Tab) SOT-223 T/R
TRANS, BIPOL, PNP,-40V, SOT223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 2W; DC Collector Current: -3A; DC Current Gain hFE: 220hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJT4030PT3G.